Capacitor Mica
CD15ED510JO3
Cap Mica 51pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
Illinois CapacitorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
51pF
Tolerance
5%
Voltage
500VDC
Termination Style
Radial
Terminal Pitch (mm)
5.9
Size (mm)
11.4 X 4.3 X 9.1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
11.4(Max)
Product Depth (mm)
4.3(Max)
Product Height (mm)
9.1(Max)
Lead Diameter (mm)
0.6
Seated Plane Height (mm)
9.1(Max)
Mounting
Through Hole

