Capacitor Mica
CD15CD100JO3F
Cap Mica 10pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
10pF
Tolerance
5%
Voltage
500VDC
Microwave Application
No
Special Features
Stable Capacitance Over Wide Temperature Range
Termination Style
Radial
Terminal Pitch (mm)
5.9
Size (mm)
11.4 X 4.3 X 9.1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
11.4(Max)
Product Depth (mm)
4.3(Max)
Product Height (mm)
9.1(Max)
Lead Diameter (mm)
0.6
Seated Plane Height (mm)
9.1(Max)
Mounting
Through Hole
Order Quantity

