Capacitor Mica
CD15CD020DO3F
Cap Mica 2pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C
Illinois CapacitorProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8532.29.00.20
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Capacitance Value
2pF
Tolerance
0.5pF
Voltage
500VDC
Termination Style
Radial
Terminal Pitch (mm)
5.9
Size (mm)
11.4 X 4.3 X 9.1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
11.4(Max)
Product Depth (mm)
4.3(Max)
Product Height (mm)
9.1(Max)
Lead Diameter (mm)
0.6
Seated Plane Height (mm)
9.1(Max)
Mounting
Through Hole
Order Quantity

