Arrow Electronic Components Online
CD10FD121JO3F|CORNELL|limage
CD10FD121JO3F|CORNELL|simage
Capacitor Mica

CD10FD121JO3F

Cap Mica 120pF 500V 5% (9.7 X 5.1 X 8.9mm) Radial 3.6mm 125°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.29.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    120pF
  • Tolerance
    5%
  • Voltage
    500VDC
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    3.6
  • Size (mm)
    9.7 X 5.1 X 8.9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    9.7(Max)
  • Product Depth (mm)
    5.1(Max)
  • Product Height (mm)
    8.9(Max)
  • Lead Diameter (mm)
    0.4
  • Seated Plane Height (mm)
    8.9(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources