Arrow Electronic Components Online
CD08RM0AB|CKCOMP|simage
CD08RM0AB|CKCOMP|limage
Switch DIP

CD08RM0AB

Switch DIP N.O./N.C. SP8T 8 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 12000Cycles 2.54mm Thru-Hole Tube

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.20
  • Automotive
    No
  • PPAP
    No
  • Type
    DIP Coded Rotary Switch
  • Actuator Style
    Flush Screwdriver
  • Pole Throw Configuration
    SP8T
  • Switch Configuration
    N.O./N.C.
  • Number of Positions
    8
  • Maximum AC Voltage Rating (V)
    20
  • Maximum DC Voltage Rating (V)
    20
  • Maximum Power Rating (VA)
    0.4@20VAC 20VDC
  • Dielectric Strength
    250Vrms
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    12000
  • Mechanical Life (Cycles)
    12000
  • Coding
    BCO
  • Actuator Length (mm)
    0
  • Seal
    Process/O-Ring
  • Seal Location
    N/A/Actuator
  • Seal Description
    Process/O-Ring
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    6
  • Total Pitch (mm)
    5.08
  • Row Space (mm)
    5.08
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Body Length (mm)
    8
  • Body Depth (mm)
    4.27
  • Body Height (mm)
    8
  • Product Length (mm)
    8
  • Product Depth (mm)
    8.36
  • Product Height (mm)
    8.64

Documentation and Resources

Datasheets
Design resources