Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Diode Type
Schottky Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
100
Peak Average Forward Current (A)
2@Ta=55°C
Peak Non-Repetitive Forward Surge Current (A)
50
Maximum Forward Voltage (V)
0.85
Peak Reverse Current (uA)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
6.25(Max)
Package Length
4.85(Max)
PCB changed
4
Supplier Package
Chip
Pin Count
4
Lead Shape
No Lead

