Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9030.33.38.00
Automotive
No
PPAP
No
Module/IC Classification
Module
Sensing Current Type
AC
Typical RMS Primary Current (A)
300
Accuracy (%)
±1
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Packaging
Bulk
Package Height
48.5(Max)
Package Width
35.2
Package Length
72(Max)
PCB changed
4
Pin Count
4
Family/Series
CCT354571
ROHS Version
2011/65/EU
Quantity Packaging
24
We don't have prices now, please check later
Order Quantity

