You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Module/IC Classification
Module
Sensing Current Type
AC
Typical RMS Primary Current (A)
80
Accuracy (%)
±1
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Packaging
Bulk
Package Height
27.5(Max)
Package Width
30.5(Max)
Package Length
41.5(Max)
PCB changed
4
Pin Count
4
Family/Series
CCT272440
ROHS Version
2011/65/EU
Quantity Packaging
36
Order Quantity

