Arrow Electronic Components Online
CCSTN|HAMMOND|limage
CCSTN|HAMMOND|simage
Box, Enclosure and Rack Accessories

CCSTN

Medium Caster Set, Black, Zinc, 5.19In Length, 4In Depth, 6.47In Height

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8302.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Caster Set
  • Color
    Black
  • Finish
    Zinc
  • Measurement System
    Imperial
  • Product Depth (Imperial - Decimal) (in)
    4
  • Product Height (Imperial - Decimal) (in)
    6.47
  • Product Length (Imperial - Decimal) (in)
    5.19
  • Product Weight (g)
    2800

Documentation and Resources

Datasheets
Design resources