Arrow Electronic Components Online
CCS38S8C0|PANDUIT|simage
CCS38S8C0|PANDUIT|limage
Cable Clamps and Clips

CCS38-S8-C0

Cable Management, Clamp Nylon 6/6 Black 9.5mm

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Style
    Clamp
  • Color
    Black
  • Body Material
    Nylon 6/6
  • Maximum Bundle Diameter (mm)
    9.5
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    85
  • Product Depth (mm)
    9.4

Documentation and Resources

Datasheets
Design resources