Arrow Electronic Components Online
CCS19S8C|PANDUIT|simage
CCS19S8C|PANDUIT|limage
Cable Clamps and Clips

CCS19-S8-C

Cable Management, Clamp Nylon 6/6 Natural Screw Mount 4.8mm Package

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Style
    Clamp
  • Color
    Natural
  • Body Material
    Nylon 6/6
  • Maximum Bundle Diameter (mm)
    4.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Package
  • Hole Diameter (mm)
    4.2
  • Product Depth (mm)
    9.5
  • Product Height (mm)
    7.4
  • Mounting
    Screw Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources