Arrow Electronic Components Online
CCS15S40L3F|TOSHIBA|limage
CCS15S40L3F|TOSHIBA|simage
Rectifiers

CCS15S40,L3F

Diode Small Signal Schottky Si 40V 1.5A 2-Pin CST-C T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Small Signal Schottky Diode
  • Material
    Si
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    40
  • Maximum Continuous Forward Current (A)
    1.5
  • Peak Non-Repetitive Forward Surge Current (A)
    5
  • Maximum Forward Voltage (V)
    0.55
  • Peak Reverse Current (uA)
    200
  • Maximum Diode Capacitance (pF)
    170(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    0.8
  • Package Length
    1.6
  • PCB changed
    2
  • Supplier Package
    CST-C
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources