Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Style
Clamp
Color
Black
Body Material
Nylon 6/6
Maximum Bundle Diameter (mm)
3.1
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
85
Product Depth (mm)
9.4

