Arrow Electronic Components Online
CCS050M12CM2|WOLFSPEE|originalImage
CCS050M12CM2|WOLFSPEE|simage
MOSFETs

CCS050M12CM2

Trans MOSFET N-CH SiC 1.2KV 87A 28-Pin Six-Pack Box

WOLFSPEED, INC

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    SiC
  • Configuration
    Hex
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    6
  • Maximum Drain-Source Voltage (V)
    1200
  • Maximum Gate-Source Voltage (V)
    25
  • Maximum Gate Threshold Voltage (V)
    2.3(Typ)
  • Maximum Continuous Drain Current (A)
    87
  • Maximum Gate-Source Leakage Current (nA)
    500
  • Maximum IDSS (uA)
    100
  • Maximum Drain-Source Resistance (mOhm)
    36@20V
  • Typical Gate Charge @ Vgs (nC)
    180
  • Typical Input Capacitance @ Vds (pF)
    2810@800V
  • Maximum Power Dissipation (mW)
    312000
  • Typical Fall Time (ns)
    19
  • Typical Rise Time (ns)
    30
  • Typical Turn-Off Delay Time (ns)
    50
  • Typical Turn-On Delay Time (ns)
    21
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Box
  • Mounting
    Screw
  • Package Height
    17
  • Package Width
    47
  • Package Length
    108
  • PCB changed
    28
  • Supplier Package
    Six-Pack
  • Pin Count
    28

Documentation and Resources

Datasheets
Design resources