Arrow Electronic Components Online
CCR77CG102FR|KEMET|limage
CCR77CG102FR|KEMET|simage
Capacitor Ceramic Multilayer

CCR77CG102FR

Cap Ceramic 0.001uF 100V CG 1% Axial (0.01%FR) 125°C Bulk

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.001uF
  • Tolerance
    1%
  • Voltage
    100VDC
  • Dielectric
    CG
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Case Style
    Molded
  • Size (mm)
    3.56 X 9.91
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.533
  • Product Diameter (mm)
    3.56
  • Product Length (mm)
    9.91

Documentation and Resources

Datasheets
Design resources