Arrow Electronic Components Online
CCR70TZPL|HAMMOND|simage
CCR70TZPL|HAMMOND|limage
Box, Enclosure and Rack Accessories

CCR70TZPL

Tapped 10-32 Mounting Rail, Steel, Zinc Plated, 22mm Product Length, 62mm Product Depth, 1778mm Product Height

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Mounting Rail
  • Finish
    Zinc
  • Product Height (Metric) (mm)
    1778

Documentation and Resources

Datasheets
Design resources