Arrow Electronic Components Online
CCR07CG393FR|KYOCERAAVX|simage
CCR07CG393FR|KYOCERAAVX|limage
Capacitor Ceramic Multilayer

CCR07CG393FR

Cap Ceramic 0.039uF 50V C0G 1% Radial 10.16mm (0.01%FR) 125°C Bag

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.039uF
  • Tolerance
    1%
  • Voltage
    50VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10.16
  • Case Style
    Molded
  • Size (mm)
    12.19 X 3.56 X 12.19
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Lead Diameter (mm)
    0.64
  • Product Length (mm)
    12.19
  • Product Depth (mm)
    3.56
  • Product Height (mm)
    12.19

Documentation and Resources

Datasheets
Design resources