Arrow Electronic Components Online
CCR06CG242FRV|KEMET|simage
CCR06CG242FRV|KEMET|limage
Capacitor Ceramic Multilayer

CCR06CG242FRV

Cap Ceramic 0.0024uF 100V CG 1% Radial 5.08mm (0.01%FR) 125°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.0024uF
  • Tolerance
    1%
  • Voltage
    100VDC
  • Dielectric
    CG
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5.08
  • Case Style
    Molded
  • Dissipation Factor (%)
    0.1
  • Size (mm)
    7.37 X 2.29 X 7.37
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Lead Diameter (mm)
    0.533
  • Product Length (mm)
    7.37
  • Product Depth (mm)
    2.29
  • Product Height (mm)
    7.37
  • Seated Plane Height (mm)
    8.03

Documentation and Resources

Datasheets
Design resources