Capacitor Ceramic Multilayer
CCR05CX2R0CR
Cap Ceramic 2pF 200V CX 0.25pF Radial 5.08mm (0.01%FR) 125°C Bag
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
2pF
Tolerance
0.25pF
Voltage
200VDC
Dielectric
CX
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5.08
Case Style
Molded
Size (mm)
4.83 X 2.29 X 4.83
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Lead Diameter (mm)
0.64
Product Length (mm)
4.83
Product Depth (mm)
2.29
Product Height (mm)
4.83