Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Number of Poles
3
Maximum Voltage Rating
600VAC|125VDC
Current Rating (A)
100
Actuator Type
Toggle
Terminal Design
Screw
Mounting
DIN Rail
Number of Terminals
6
Maximum AC Voltage Rating (V)
600
Maximum DC Voltage Rating (V)
125
Order Quantity