Arrow Electronic Components Online
CCM033013LFTR102|LTLFUWIC|simage
CCM033013LFTR102|LTLFUWIC|limage
Connector Memory Card

CCM033013LFTR102

Conn SIM/SAM PL 6 POS 2.54mm Solder RA SMD 1A T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    SIM/SAM
  • Gender
    PL
  • Number of Contacts
    6
  • Number of Rows
    2
  • Terminal Pitch (mm)
    2.54
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Terminal Plating
    Tin-Lead
  • Maximum Current Rating (A)
    1
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Insertion Force
    3N
  • Mating Cycle (Cycles)
    50000
  • PCB Mounting Side
    Normal
  • Packaging
    Tape and Reel
  • Product Length (mm)
    29.65
  • Product Depth (mm)
    17.2
  • Product Height (mm)
    2.7
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources