Arrow Electronic Components Online
CCM012604LFTT25|CKCOMP|simage
CCM012604LFTT25|CKCOMP|limage
Connector Memory Card

CCM01-2604 LFT T25

Conn Memory Card SKT 8 POS 2.54mm Solder RA SMD 1A Tray

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.51.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Memory Card
  • Gender
    SKT
  • Number of Contacts
    8
  • Number of Rows
    1
  • Terminal Pitch (mm)
    2.54
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Terminal Plating
    Tin
  • Maximum Current Rating (A)
    1
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Insertion Force
    10N
  • Mating Cycle (Cycles)
    500000
  • Packaging
    Tray
  • Product Length (mm)
    59.4
  • Product Depth (mm)
    33.45
  • Product Height (mm)
    3.35
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources