Arrow Electronic Components Online
CCGS154812SDIN|LAMBDA|limage
CCGS154812SDIN|LAMBDA|simage

CCGS15-48-12S/DIN

Module DC-DC 24V/48VIN 1-OUT 10.8V to 13.2V 1.3A 15.6W

TDK-Lambda
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    48, 24
  • Maximum Input Voltage (V)
    76
  • Output Voltage (V)
    10.8 to 13.2
  • Output Current (A)
    1.3
  • Output Power (W)
    15.6
  • Switching Regulator
    No
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Output Type
    Adjustable
  • Family/Series
    CCGS15-48-12S/DIN
  • ROHS Version
    2011/65/EU
Order Quantity

Documentation and Resources

Datasheets
Design resources