You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
76
Output Voltage (V)
5
Output Current (A)
1.2
Output Power (W)
6
Switching Regulator
Yes
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Output Type
Fixed
Mounting
Surface Mount
Package Height
11.5
Package Width
12.4
Package Length
19
PCB changed
6
Pin Count
6
Family/Series
CCG6
ROHS Version
2011/65/EU, 2015/863
Order Quantity

