Arrow Electronic Components Online
CCG62415DR|LAMBDA|simage
CCG62415DR|LAMBDA|limage

CCG6-24-15DR

Module DC-DC 12V/24VIN 2-OUT -15V/15V 0.2A/0.2A 6W 6-Pin SMD Module

TDK-Lambda
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down, Step Up
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    12, 24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    -15, 15
  • Output Current (A)
    0.2
  • Output Power (W)
    6
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Efficiency (%)
    88(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    95
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    11.8
  • Package Width
    19
  • Package Length
    12.4
  • PCB changed
    6
  • Supplier Package
    SMD Module
  • Pin Count
    6
  • Family/Series
    CCG6-24-15DR
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources