DC to DC Converter and Switching Regulator Module
CCG6-24-12SR
Module DC-DC 24VIN 1-OUT 12V 0.5A 6W 6-Pin
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
12
Output Current (A)
0.5
Output Power (W)
6
Switching Regulator
Yes
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Output Type
Fixed
Mounting
Surface Mount
Package Height
11.5
Package Width
12.4
Package Length
19
PCB changed
6
Pin Count
6
Order Quantity

