Arrow Electronic Components Online
CCG62412DF|LAMBDA|simage
CCG62412DF|LAMBDA|limage
DC to DC Converter and Switching Regulator Module

CCG6-24-12DF

Module DC-DC 24VIN 2-OUT 12V/-12V -0.25A/0.25A 6W 6-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    12|-12
  • Output Current (A)
    -0.25|0.25
  • Output Power (W)
    6
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    400
  • Switching Regulator
    Yes
  • Load Regulation
    120mV
  • Line Regulation
    60mV
  • Efficiency (%)
    88
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    95
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11.5
  • Package Width
    12.4
  • Package Length
    19
  • PCB changed
    6
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources