Arrow Electronic Components Online
CCG61215DR|LAMBDA|simage
CCG61215DR|LAMBDA|limage
DC to DC Converter and Switching Regulator Module

CCG6-12-15DR

Module DC-DC 12VIN 2-OUT 15V/-15V -0.2A/0.2A 6W 6-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting, Non-Inverting, Step Down, Step Up
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    18
  • Output Voltage (V)
    15, -15
  • Output Current (A)
    -0.2, 0.2
  • Output Power (W)
    6
  • Switching Regulator
    Yes
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    95
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    11.5
  • Package Width
    12.4
  • Package Length
    19
  • PCB changed
    6
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources