DC to DC Converter and Switching Regulator Module
CCG6-12-12DF
Module DC-DC 12VIN 2-OUT 12V/-12V -0.25A/0.25A 6W 6-Pin
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
2
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
18
Output Voltage (V)
12|-12
Output Current (A)
-0.25|0.25
Output Power (W)
6
Switching Regulator
Yes
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Output Type
Fixed
Mounting
Through Hole
Package Height
11.5
Package Width
12.4
Package Length
19
PCB changed
6
Pin Count
6
Order Quantity

