DC to DC Converter and Switching Regulator Module
CCG30-48-03S/P
13.2 to 30W DC-DC Converters
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Automotive
No
PPAP
No
Mounting
Through Hole
Package Height
9.9
Package Width
25.4
Package Length
25.4
PCB changed
6
Pin Count
6
Order Quantity