Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Automotive
No
PPAP
No
Mounting
Through Hole
Package Height
9.9
Package Width
25.4
Package Length
25.4
PCB changed
6
Pin Count
6
ROHS Version
2011/65/EU, 2015/863
Order Quantity