DC to DC Converter and Switching Regulator Module
CCG1R5-48-15SF
Module DC-DC 48VIN 1-OUT 15V 0.1A 1.5W 6-Pin
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
76
Output Voltage (V)
15
Output Current (A)
0.1
Output Power (W)
1.5
Switching Regulator
Yes
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Output Type
Fixed
Mounting
Through Hole
Package Height
11.5
Package Width
10.4
Package Length
15.7
PCB changed
6
Pin Count
6
Order Quantity

