Arrow Electronic Components Online
CCG1R54812DR|LAMBDA|simage
CCG1R54812DR|LAMBDA|limage
DC to DC Converter and Switching Regulator Module

CCG1R5-48-12DR

Module DC-DC 48VIN 2-OUT 12V/-12V -0.065A/0.065A 1.56W 6-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    76
  • Output Voltage (V)
    12|-12
  • Output Current (A)
    -0.065|0.065
  • Output Power (W)
    1.56
  • Switching Regulator
    Yes
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    11.5
  • Package Width
    10.4
  • Package Length
    15.7
  • PCB changed
    6
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources