DC to DC Converter and Switching Regulator Module
CCG1R5-24-15DR
Module DC-DC 24VIN 2-OUT 15V/-15V -0.05A/0.05A 1.5W 6-Pin
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
15|-15
Output Current (A)
-0.05|0.05
Output Power (W)
1.5
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
400
Switching Regulator
Yes
Load Regulation
150mV
Line Regulation
75mV
Efficiency (%)
80
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Output Type
Fixed
Mounting
Surface Mount
Package Width
10.4
Package Length
15.7
PCB changed
6
Pin Count
6
Order Quantity

