Arrow Electronic Components Online
CCG1R52412SF|LAMBDA|simage
CCG1R52412SF|LAMBDA|limage
DC to DC Converter and Switching Regulator Module

CCG1R5-24-12SF

Module DC-DC 24VIN 1-OUT 12V 0.13A 1.56W 6-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    12
  • Output Current (A)
    0.13
  • Output Power (W)
    1.56
  • Switching Regulator
    Yes
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11.5
  • Package Width
    10.4
  • Package Length
    15.7
  • PCB changed
    6
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources