DC to DC Converter and Switching Regulator Module
CCG1R5-24-05SF
Module DC-DC 24VIN 1-OUT 5V 0.3A 1.5W 6-Pin
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
5
Output Current (A)
0.3
Output Power (W)
1.5
Switching Regulator
Yes
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Output Type
Fixed
Mounting
Through Hole
Package Height
11.5
Package Width
10.4
Package Length
15.7
PCB changed
6
Pin Count
6
Order Quantity

