DC to DC Converter and Switching Regulator Module
CCG1R5-24-03SR
Module DC-DC 24VIN 1-OUT 3.3V 0.4A 1.32W 6-Pin
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
3.3
Output Current (A)
0.4
Output Power (W)
1.32
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
400
Switching Regulator
Yes
Load Regulation
20mV
Line Regulation
20mV
Efficiency (%)
73
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Output Type
Fixed
Mounting
Surface Mount
Package Height
11.5
Package Width
10.4
Package Length
15.7
PCB changed
6
Pin Count
6
Order Quantity

