Arrow Electronic Components Online
CCG1R51215DR|LAMBDA|simage
CCG1R51215DR|LAMBDA|limage

CCG1R5-12-15DR

Module DC-DC 12VIN 2-OUT 15V/-15V -0.05A/0.05A 1.5W 6-Pin

TDK-Lambda
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting, Non-Inverting, Step Down, Step Up
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    18
  • Output Voltage (V)
    15, -15
  • Output Current (A)
    -0.05, 0.05
  • Output Power (W)
    1.5
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    400
  • Switching Regulator
    Yes
  • Load Regulation
    150mV
  • Line Regulation
    75mV
  • Efficiency (%)
    78
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    11.5
  • Package Width
    10.4
  • Package Length
    15.7
  • PCB changed
    6
  • Pin Count
    6
  • Family/Series
    CCG1R5
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources