DC to DC Converter and Switching Regulator Module
CCG15-24-12S
Module DC-DC 24VIN 1-OUT 12V 1.3A 15.6W 6-Pin
TDK-LambdaProduct Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.40.95.10
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
12
Output Current (A)
1.3
Output Power (W)
15.6
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Switching Regulator
Yes
Load Regulation
48mV
Line Regulation
48mV
Efficiency (%)
88
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
20
Output Type
Fixed
Mounting
Through Hole
Package Height
9.9
Package Width
25.4
Package Length
25.4
PCB changed
6
Pin Count
6
Order Quantity

