Arrow Electronic Components Online
CCG101215DF|LAMBDA|simage
CCG101215DF|LAMBDA|limage
DC to DC Converter and Switching Regulator Module

CCG10-12-15DF

Module DC-DC 12VIN 2-OUT 15V/-15V -0.34A/0.34A 10.2W 6-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down|Step Up
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    18
  • Output Voltage (V)
    15|-15
  • Output Current (A)
    -0.34|0.34
  • Output Power (W)
    10.2
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    400
  • Switching Regulator
    Yes
  • Load Regulation
    150mV
  • Line Regulation
    75mV
  • Efficiency (%)
    90
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11.5 mm
  • Package Width
    12.4 mm
  • Package Length
    19 mm
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources