Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Style
Chip
Solutions
ISM
Number of Channels
4
Maximum Data Rate (Kbps)
5000
Band Mode
Single
Minimum Operating Frequency (MHz)
2400
Maximum Operating Frequency (MHz)
2483.5
ISM Band
2.4GHz
Typical Sensitivity
-90dBm@2Mbps
Interface Type
DSP/I2S/SPI/TDM
Maximum Output Power
11dBm(Typ)
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Current Consumption (TX) (mA)
29(Typ)
Maximum Current Consumption (RX) (mA)
25(Typ)
Processing Unit Type
Microcontroller
Antenna Mounting
External
Wi-Fi Compliant
Yes
Wi-Fi Direct
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
6.15(Max) mm
Package Length
6.15(Max) mm
PCB changed
40
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
40
Lead Shape
No Lead
Order Quantity

