Arrow Electronic Components Online
CC8520RHAR|TI|simage
CC8520RHAR|TI|limage
802.11 Wireless LAN

CC8520RHAR

Module 802.11 2.4835GHz 5000Kbps 40-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Style
    Chip
  • Solutions
    ISM
  • Number of Channels
    2
  • Maximum Data Rate (Kbps)
    5000
  • Band Mode
    Single
  • Minimum Operating Frequency (MHz)
    2400
  • Maximum Operating Frequency (MHz)
    2483.5
  • ISM Band
    2.4GHz
  • Typical Sensitivity
    -90dBm@2Mbps
  • Interface Type
    DSP/I2S/SPI/TDM
  • Maximum Output Power
    11dBm(Typ)
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Current Consumption (TX) (mA)
    29(Typ)
  • Maximum Current Consumption (RX) (mA)
    25(Typ)
  • Wi-Fi Compliant
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    6.15(Max) mm
  • Package Length
    6.15(Max) mm
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources