Arrow Electronic Components Online
CC60305SRE|LAMBDA|simage
CC60305SRE|LAMBDA|limage
DC-DC 변환기 및 스위칭 레귤레이터 모듈

CC6-0305SR-E

Module DC-DC 3.3VIN 1-OUT 5V 1A 5W 7-Pin SMD

TDK-Lambda
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Typical Input Voltage (V)
    3.3
  • Output Voltage (V)
    5
  • Output Current (A)
    1
  • Output Power (W)
    5
  • Input/Output Type
    DC/DC
  • Mounting
    Surface Mount
  • Package Width
    22.86
  • Package Length
    21.1
  • PCB changed
    7
  • Supplier Package
    SMD
  • Pin Count
    7
Order Quantity

Documentation and Resources

Datasheets
Design resources