Arrow Electronic Components Online
CC45SL3FD470JYVNA|TDK|simage
CC45SL3FD470JYVNA|TDK|limage
Capacitor Ceramic Single Layer

CC45SL3FD470JYVNA

Cap Ceramic 47pF 3000V SL 5%( 6.5 X 6mm) Radial Disc 7.5mm 125°C Ammo

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Disc
  • Capacitance Value
    47pF
  • Tolerance
    5%
  • Voltage
    3000VDC
  • Dielectric
    SL
  • Microwave Application
    No
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    7.5
  • Size (mm)
    6.5 X 6
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    125
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    6.5(Max)
  • Product Depth (mm)
    6(Max)
  • Seated Plane Height (mm)
    10.5(Max)
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources