Arrow Electronic Components Online
CC45SL3DD221JYVNA|TDK|simage
CC45SL3DD221JYVNA|TDK|limage
Capacitor Ceramic Single Layer

CC45SL3DD221JYVNA

Cap Ceramic 220pF 2000V SL 5%( 10 X 5mm) Radial Disc 5mm 125°C Ammo

TDK
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.23.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Disc
  • Capacitance Value
    220pF
  • Tolerance
    5%
  • Voltage
    2000VDC
  • Dielectric
    SL
  • Microwave Application
    No
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Size (mm)
    10 X 5
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    125
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    10(Max)
  • Product Depth (mm)
    5(Max)
  • Seated Plane Height (mm)
    14(Max)
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources