Capacitor Ceramic Single Layer
CC45SL3DD101JYVNA
Cap Ceramic 100pF 2000V SL 5%( 7.5 X 5mm) Radial Disc 5mm 125°C Ammo
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.23.00.60
Automotive
No
PPAP
No
Type
Ceramic Disc
Capacitance Value
100pF
Tolerance
5%
Voltage
2000VDC
Dielectric
SL
Microwave Application
No
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
5
Size (mm)
7.5 X 5
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
125
Lead Diameter (mm)
0.6
Product Diameter (mm)
7.5(Max)
Product Depth (mm)
5(Max)
Seated Plane Height (mm)
11.5(Max)
Mounting
Through Hole

