Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
MSP430
Maximum Clock Frequency (MHz)
20
Program Memory Type
Flash
Data Bus Width (bit)
16
Program Memory Size
16KB
RAM Size
2KB
Type
System-On-Chip
Processing Unit
Microcontroller
PWM
1
Number of Watchdog Timers
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Interface Type
I2C/IrDA/SPI/UART
SPI
2
I2C
1
I2S
0
UART
1
USB
0
USART
0
CAN
0
Ethernet
0
Programmability
Yes
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
7.15(Max) mm
Package Length
7.15(Max) mm
PCB changed
48
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
48
Lead Shape
No Lead
Order Quantity

