Arrow Electronic Components Online
CC3235MODSF12MOBR|TI|simage
CC3235MODSF12MOBR|TI|limage
802.11 Wireless LAN

CC3235MODSF12MOBR

Dual-band Wireless MCU Module

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Processing Unit Type
    Microcontroller
  • Antenna Mounting
    On Board
  • Wi-Fi Direct
    Yes
  • IP Version
    IPv4/IPv6
  • Operation Mode
    Client|Infrastructure
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max)
  • Package Width
    17.75(Max)
  • Package Length
    20.75(Max)
  • PCB changed
    63
  • Supplier Package
    QFM
  • Pin Count
    63
Order Quantity

Documentation and Resources

Datasheets
Design resources