802.11 Wireless LAN
CC3220SM2ARGKR
Module 802.11b/g/n 2.484GHz 72000Kbps 64-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.39.00.10
Automotive
No
PPAP
No
Technology
IEEE 802.11b/g/n
Style
Chip
Modulation Technique
CCK|DSSS|OFDM
Solutions
ISM
Number of Channels
13
Maximum Data Rate (Kbps)
72000
Band Mode
Single
Minimum Operating Frequency (MHz)
2412
Maximum Operating Frequency (MHz)
2484
ISM Band
2.4GHz
Typical Sensitivity
-96dBm
Interface
GPIO/I2C/I2S/JTAG/SPI/UART
Maximum Output Power
18dBm
Minimum Operating Supply Voltage (V)
2.1
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Processing Unit Type
Microcontroller
Wi-Fi Compliant
Yes
Wi-Fi Direct
Yes
Security
WEP/WPA/WPA2/WPA2-PSK
IP Version
IPv4/IPv6
Operation Mode
Client
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
9.1(Max)
Package Length
9.1(Max)
PCB changed
64
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
64
Lead Shape
No Lead

