Arrow Electronic Components Online
CC3220SF12ARGKT|TI|simage
CC3220SF12ARGKT|TI|limage
802.11 Wireless LAN

CC3220SF12ARGKT

Module 802.11b/g/n 2.484GHz 72000Kbps 64-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Wi-Fi Standards
    IEEE 802.11b/g/n
  • Style
    Chip
  • Modulation Technique
    OFDM, DSSS, CCK
  • Solutions
    ISM
  • Number of Channels
    13
  • Maximum Data Rate (Kbps)
    72000
  • Band Mode
    Single
  • Minimum Operating Frequency (MHz)
    2412
  • Maximum Operating Frequency (MHz)
    2484
  • ISM Band
    2.4GHz
  • Typical Sensitivity
    -96dBm
  • Interface Type
    GPIO/I2C/I2S/JTAG/SPI/UART
  • Maximum Output Power
    18dBm
  • Minimum Operating Supply Voltage (V)
    2.1
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Processing Unit Type
    Microcontroller
  • Wi-Fi Compliant
    Yes
  • Wi-Fi Direct
    Yes
  • Security
    WEP/WPA/WPA2/WPA2-PSK
  • IP Version
    IPv4/IPv6
  • Operation Mode
    Client
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    64
  • Lead Shape
    No Lead
  • Family/Series
    CC3220S
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    250
  • MSL
    3
Order Quantity

Documentation and Resources

Design resources